Multi-Tech Systems MT100A2W-G-GB/IE technical specifications.
| Package/Case | Module |
| Frequency | 900MHz |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MultiConnect® AW |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT100A2W-G-GB/IE to view detailed technical specifications.
No datasheet is available for this part.