Multi-Tech Systems MT100A2W-G-NAM technical specifications.
| Data Rate | 33.6Kbps |
| Frequency | 900MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Output Current | 400mA |
| Operating Supply Voltage | 32V |
| Package Quantity | 5 |
| Series | MultiConnect® AW |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT100A2W-G-NAM to view detailed technical specifications.
No datasheet is available for this part.