Multi-Tech Systems MT100SEM-L-HV-IP technical specifications.
| Data Rate | 230Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 137mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Power Consumption | 500mW |
| Series | SocketEthernet IP® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT100SEM-L-HV-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.