Multi-Tech Systems MT100SEM-L-HV-IP.R1 technical specifications.
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Serial Data Rate | 230Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MT100SEM-L-HV-IP.R1 to view detailed technical specifications.
No datasheet is available for this part.