Multi-Tech Systems MT100SEM.R2 technical specifications.
| Data Rate | 230Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 187mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 940mW |
| Series | SocketEthernet IP® |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT100SEM.R2 to view detailed technical specifications.
No datasheet is available for this part.