The MT5600SMI-L-32.R2-SP module is a UART serial interface device with a data rate of 14.4Kbps and a maximum supply voltage of 3.3V. It operates within a temperature range of 0 to 70°C and consumes a maximum power of 380mW. The module has a maximum output current of 115mA and an operating supply current of 155mA. It is compliant with RoHS regulations and is available in a lead-free package.
Multi-Tech Systems MT5600SMI-L-32.R2-SP technical specifications.
| Package/Case | Module |
| Data Rate | 14.4Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Max Output Current | 115mA |
| Max Supply Voltage | 3.3V |
| Operating Supply Current | 155mA |
| Package Quantity | 25 |
| Power Consumption | 380mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5600SMI-L-32.R2-SP to view detailed technical specifications.
No datasheet is available for this part.