The MT5600SMI-L-34.R2-SP UART module operates at a maximum temperature of 70°C and minimum of 0°C. It has a maximum supply voltage of 3.3V and a maximum output current of 115mA. The module consumes 380mW of power and has an operating supply current of 155mA. It is RoHS compliant and available in a package quantity of 25.
Multi-Tech Systems MT5600SMI-L-34.R2-SP technical specifications.
| Package/Case | Module |
| Data Rate | 33.6Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 115mA |
| Max Supply Voltage | 3.3V |
| Memory Type | FLASH, RAM |
| Operating Supply Current | 155mA |
| Package Quantity | 25 |
| Power Consumption | 380mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5600SMI-L-34.R2-SP to view detailed technical specifications.
No datasheet is available for this part.