Multi-Tech Systems MT5656RJ-32.R3-SP technical specifications.
| Data Rate | 14.4Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 75mA |
| Memory Type | FLASH, RAM |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 580mW |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656RJ-32.R3-SP to view detailed technical specifications.
No datasheet is available for this part.