Multi-Tech Systems MT5656RJ-92.R2 technical specifications.
| Data Rate | 56Kbps |
| Interface | Ethernet, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 66mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 330mW |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656RJ-92.R2 to view detailed technical specifications.
No datasheet is available for this part.