Multi-Tech Systems MT5656RJ-L-34.R3 technical specifications.
| Data Rate | 33.6Kbps |
| Interface | Ethernet, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 310mW |
| Radiation Hardening | No |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656RJ-L-34.R3 to view detailed technical specifications.
No datasheet is available for this part.