Multi-Tech Systems MT5656SMI-IP-L-92.R1-SP technical specifications.
| Data Rate | 56Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Memory Type | FLASH, RAM |
| Mount | Socket |
| Operating Supply Current | 115mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 380mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656SMI-IP-L-92.R1-SP to view detailed technical specifications.
No datasheet is available for this part.