Multi-Tech Systems MT5656SMI-L-D-34 technical specifications.
| Data Rate | 33.6Kbps |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Power Consumption | 380mW |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656SMI-L-D-34 to view detailed technical specifications.
No datasheet is available for this part.