MODEM, V.92, SERIAL DATA/FAX, 5V; Supply Voltage Range: 5V; Kit Features: Complete Data/Fax Modem Solution Including...
Multi-Tech Systems MT5692SMI-92-SP technical specifications.
| Data Rate | 56Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 380mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5692SMI-92-SP to view detailed technical specifications.
No datasheet is available for this part.