The MT5692SMI-V-92 is a serial module from Multi-Tech Systems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V with a supply current of 76mA and consumes 380mW of power. The module is lead free and has a data rate of 56Kbps. It is available in a package quantity of 50 units.
Multi-Tech Systems MT5692SMI-V-92 technical specifications.
| Package/Case | Module |
| Data Rate | 56Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 380mW |
| Series | SocketModem® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5692SMI-V-92 to view detailed technical specifications.
No datasheet is available for this part.