The MT810SWM-IP is a WiFi module with a UART interface and a data rate of 54Mbps. It operates at frequencies up to 2.4GHz and is powered by a 5V supply. The module is designed for through hole mounting and can withstand operating temperatures between -30°C and 70°C.
Multi-Tech Systems MT810SWM-IP technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| Series | SocketWireless® WiFi® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT810SWM-IP to view detailed technical specifications.
No datasheet is available for this part.