The MT810SWM-L-IP is a UART module operating at 54Mbps with a frequency of 2.4GHz. It is designed for use with a 5V operating supply voltage and can withstand temperatures between -30°C and 70°C. The module is packaged in a tray with 50 units per package and is suitable for through hole mounting. It has a sensitivity of -82dBm.
Multi-Tech Systems MT810SWM-L-IP technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| Series | SocketWireless® WiFi® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT810SWM-L-IP to view detailed technical specifications.
No datasheet is available for this part.