Multi-Tech Systems MT810SWM-L-IP.R1-SP technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -82dBm |
| Series | SocketWireless® WiFi® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT810SWM-L-IP.R1-SP to view detailed technical specifications.
No datasheet is available for this part.