This LTE cellular gateway module supports wireless and cellular connectivity with data rates of up to 5 Mbps for upload and 10 Mbps for download. It operates within a temperature range of 0 to 70°C. The module measures 165 mm in length, 133 mm in depth, and 32 mm in height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Cellular Type | LTE |
| Data Rate | 5Mbps@Upload/10Mbps@Download |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 133mm |
| Height | 32mm |
| Product Length | 165mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |