LTE network gateway enabling wired and wireless connectivity. Features cellular LTE support with 5Mbps upload and 10Mbps download data rates. Includes one 10Mbps/100Mbps Ethernet port. Operates within a temperature range of 0°C to 70°C. Dimensions are 165mm length, 133mm depth, and 32mm height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Cellular Type | LTE |
| Data Rate | 5Mbps@Upload/10Mbps@Download |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 133mm |
| Height | 32mm |
| Product Length | 165mm |