Network Gateway LTE 5Mbps 1 Port 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Cellular Type | LTE |
| Data Rate | 5Mbps@Upload/10Mbps@Download |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 133mm |
| Height | 32mm |
| Product Length | 165mm |