
Multi-Tech Systems MTCBA-C1-EN2-GP-N2 technical specifications.
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Sensitivity | -165dBm |
| Series | MultiModem® rCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-C1-EN2-GP-N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.