Multi-Tech Systems MTCBA-C1-N2-NAM technical specifications.
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Series | MultiModem® Cell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-C1-N2-NAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
