
Multi-Tech Systems MTCBA-E1-EN2 technical specifications.
| Data Rate | 240Kbps |
| Frequency | 900MHz |
| Interface | RS-232 |
| Mount | Edge |
| Series | MultiModem® rCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-E1-EN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.