Multi-Tech Systems MTCBA-G-EN-F4-NAM technical specifications.
| Data Rate | 85.6Kbps |
| Frequency | 900MHz |
| Interface | Ethernet |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Series | MultiModem® GPRS |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-G-EN-F4-NAM to view detailed technical specifications.
No datasheet is available for this part.