
Multi-Tech Systems MTCBA-H4-EN2-GP-P1 technical specifications.
| Data Rate | 7.2Mbps |
| Frequency | 900MHz |
| Interface | RS-232 |
| Sensitivity | -161dBm |
| Series | MultiModem® rCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-H4-EN2-GP-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.