Multi-Tech Systems MTCDP-1.0 technical specifications.
| Wireless Support | Yes |
| Cellular Support | No |
| Operating Systems | Linux Kernel 2.6.35.14 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Depth | 178mm |
| Height | 30mm |
| Product Length | 71mm |
Download the complete datasheet for Multi-Tech Systems MTCDP-1.0 to view detailed technical specifications.
No datasheet is available for this part.