Multi-Tech Systems MTCDP-EV3-GP-N3-1.0 technical specifications.
| Wireless Support | Yes |
| Cellular Support | No |
| Operating Systems | Linux Kernel 2.6.35.14 |
| Data Rate | 1.8Mbps@Upload/3.1Mbps@Download |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Product Depth | 178mm |
| Height | 3mm |
| Product Length | 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTCDP-EV3-GP-N3-1.0 to view detailed technical specifications.
No datasheet is available for this part.