Multi-Tech Systems MTCDP-G2-1.0 technical specifications.
| Package/Case | Module |
| Frequency | 900MHz |
| Interface | Serial, USB, Ethernet, GPIO, I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 32V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MultiConnect® OCG-D |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCDP-G2-1.0 to view detailed technical specifications.
No datasheet is available for this part.