This cellular gateway module supports HSPA+ wireless connectivity and operates over a temperature range of -30 to 60 degrees Celsius. It is compatible with Linux Kernel 2.6.35.14 operating systems. The module measures 71mm in length, 30mm in height, and 178mm in depth.
Multi-Tech Systems MTCDP-H5-GP-1.0 technical specifications.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Operating Systems | Linux Kernel 2.6.35.14 |
| Cellular Type | HSPA+ |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Depth | 178mm |
| Height | 30mm |
| Product Length | 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTCDP-H5-GP-1.0 to view detailed technical specifications.
No datasheet is available for this part.