The MultiTech Conduit IP67 Base Station is a ruggedized IoT gateway solution designed for outdoor LoRaWAN public or private network deployments. This high-availability industrial-grade gateway is IP67 certified to withstand harsh environments, including moisture, dust, wind, rain, and extreme temperatures. It integrates an LTE Cat 4 cellular modem for backhaul and supports 8-channel LoRaWAN communication at 868 MHz. The unit includes an internal GNSS receiver for location services and is powered via Power over Ethernet (PoE).
Checking distributor stock and pricing after the page loads.
| Channel Capacity | 8Channels |
| LoRa Frequency | 868MHz |
| Cellular Technology | LTE Cat 4 (European/UK Bands) |
| Operating Temperature Min | -40Celsius |
| Operating Temperature Max | 70Celsius |
| Data Rate | 150 (Downlink) / 50 (Uplink)Mb/s |
| Ingress Protection | IP67IP Rating |
| Input Power | PoE (Power over Ethernet) |
| Environmental | RoHS Compliant |
| Regulatory | CE / UKCA |