This cellular gateway module supports wireless and cellular connectivity, operating in temperatures between -40 and 70 degrees Celsius. It is rated IP67 for dust and water resistance. The module is compatible with Linux operating systems and supports PPP and DHCP protocols.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Operating Systems | Linux |
| Cellular Type | PPP|DHCP |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 91mm |
| Height | 257mm |
| Product Length | 262mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |