Multi-Tech Systems MTCMR-C1-GP-N3 technical specifications.
| Data Rate | 153.6Kbps |
| Frequency | 1.57542GHz |
| Interface | RS-232, USB |
| Logic Function | Transceiver |
| Series | MultiModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCMR-C1-GP-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.