Multi-Tech Systems MTCMR-E1-NAM technical specifications.
| Data Rate | 240Kbps |
| Frequency | 900MHz |
| Interface | RS-232, USB |
| Logic Function | Transceiver |
| Mount | Edge |
| Series | MultiModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCMR-E1-NAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.