Multi-Tech Systems MTCMR-EV2-GP-N2 technical specifications.
| Package/Case | Module |
| Data Rate | 3.1Mbps |
| Frequency | 1.57542GHz |
| Interface | RS-232, USB |
| Logic Function | Transceiver |
| Package Quantity | 5 |
| Series | MultiModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCMR-EV2-GP-N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.