
Multi-Tech Systems MTCMR-EV2-N16 technical specifications.
| Data Rate | 3.1Mbps |
| Frequency | 800MHz |
| Interface | RS-232, USB |
| Logic Function | Transceiver |
| Package Quantity | 5 |
| Series | MultiModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCMR-EV2-N16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
