Multi-Tech Systems MTCMR-G2 technical specifications.
| Data Rate | 85.6Kbps |
| Frequency | 900MHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Package Quantity | 5 |
| Series | MultiModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCMR-G2 to view detailed technical specifications.
No datasheet is available for this part.