
Multi-Tech Systems MTCMR-H4-P2 technical specifications.
| Data Rate | 7.2Mbps |
| Frequency | 900MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Series | MultiModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCMR-H4-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
