
Multi-Tech Systems MTMMC-G-F4-SP technical specifications.
| Package/Case | Module |
| Data Rate | 14.4Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Series | MMCModem™ |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTMMC-G-F4-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.