
Multi-Tech Systems MTSMC-C-N3.R3-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 700mA |
| Current - Transmitting | 700mA |
| Data Rate | 230Kbps |
| Frequency | 800MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SocketModem® CDMA |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-C-N3.R3-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.