The MTSMC-C1-GP-N2 is a UART module from Multi-Tech Systems, operating within a temperature range of -30°C to 70°C. It can handle receiving and transmitting currents of up to 650mA and has an output power of 1.2W. The module is designed for use with a 5V supply voltage and features a data rate of 153.6Kbps at a frequency of 800MHz. It is packaged in a tray with 50 units per package.
Multi-Tech Systems MTSMC-C1-GP-N2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 650mA |
| Current - Transmitting | 650mA |
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -161dBm |
| Series | SocketModem® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-C1-GP-N2 to view detailed technical specifications.
No datasheet is available for this part.