
The MTSMC-G-F4 is a UART module from Multi-Tech Systems, operating within a temperature range of -30°C to 70°C. It features a supply current of 400mA and can handle receiving and transmitting currents of up to 400mA. The module is packaged in a tray with 50 units per package and is designed for through-hole mounting. It supports data rates of up to 115.2Kbps and operates at a frequency of 900MHz.
Multi-Tech Systems MTSMC-G-F4 technical specifications.
| Package/Case | Module |
| Current - Receiving | 400mA |
| Current - Transmitting | 400mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | SocketModem® GPRS |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
