The SocketModem GPRS UART module from Multi-Tech Systems is a 900MHz module with a UART interface and a data rate of 115.2Kbps. It can handle receiving and transmitting currents of up to 400mA. The module is packaged in a tray with 50 units per package and is suitable for through hole mounting. It operates within a temperature range of -30°C to 70°C.
Multi-Tech Systems MTSMC-G-F4-ED technical specifications.
| Package/Case | Module |
| Current - Receiving | 400mA |
| Current - Transmitting | 400mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | SocketModem® GPRS |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G-F4-ED to view detailed technical specifications.
No datasheet is available for this part.