Multi-Tech Systems MTSMC-G-F4-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 400mA |
| Current - Transmitting | 400mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SocketModem® GPRS |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G-F4-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.