Multi-Tech Systems MTSMC-G-F4.R1-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 400mA |
| Current - Transmitting | 400mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SocketModem® GPRS |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G-F4.R1-SP to view detailed technical specifications.
No datasheet is available for this part.