This Serial UART module operates at a data rate of 921.6Kbps and a frequency of 900MHz, with a maximum operating temperature range of -40°C to 85°C. It is designed for use with a 5V supply voltage and is mounted through a hole. The module has a sensitivity of -108dBm and an output power of 1.7W. It is packaged in a tray with 25 units per package and is lead-free compliant.
Multi-Tech Systems MTSMC-G2-IP-ED-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 280mA |
| Current - Transmitting | 280mA |
| Data Rate | 921.6Kbps |
| Frequency | 900MHz |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.7W |
| Package Quantity | 25 |
| Packaging | Tray |
| Sensitivity | -108dBm |
| Series | SocketModem® iCell |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G2-IP-ED-SP to view detailed technical specifications.
No datasheet is available for this part.