The MTSMC-G2-V-SP module operates over a temperature range of -30°C to 85°C and is powered by a 5V supply. It can handle receiving and transmitting currents of up to 113mA. The module communicates over a serial UART interface at a data rate of 85.6Kbps. It is designed for use in through-hole mounting and is compliant with lead-free standards.
Multi-Tech Systems MTSMC-G2-V-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 113mA |
| Current - Transmitting | 113mA |
| Data Rate | 85.6Kbps |
| Frequency | 900MHz |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.7W |
| Package Quantity | 25 |
| Packaging | Tray |
| Sensitivity | -108dBm |
| Series | SocketModem® Cell |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G2-V-SP to view detailed technical specifications.
No datasheet is available for this part.