Multi-Tech Systems MTSMC-H3-IP technical specifications.
| Package/Case | Module |
| Data Rate | 7.2Mbps |
| Frequency | 900MHz |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -108dBm |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-H3-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.