Multi-Tech Systems PC-IEC320-IN India Power Cord technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | PL-RCP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems PC-IEC320-IN India Power Cord to view detailed technical specifications.
No datasheet is available for this part.