Multicomp 001-0014F technical specifications.
| Color | Pink |
| Length | 10inch |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 001-0014F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.