Multicomp 001-0020 technical specifications.
| Package/Case | 100 |
| Length | 12inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 001-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.